5-160583-2 | TE Connectivity

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, 5-160583-2

Order No.: 38P7498
EAN: 4099889628449
MPN:
5-160583-2
Series: FASTON
5-160583-2 TE Connectivity Receptacles Image 1
5-160583-2 TE Connectivity Receptacles Image 2
5-160583-2 TE Connectivity Receptacles Image 3
5-160583-2 TE Connectivity Receptacles Image 4
5-160583-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 24 Weeks **
Total Price:
2,499.00 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.714 €
10500 pcs.
0.595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 5-160583-2, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 22.2 mm, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Tape Mounted, Barrel Color: Red

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 16
Insulation colour rot
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 22.2 mm
Cable cross-section 0,3 bis 1,5 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes