63667-3 | TE Connectivity
Uninsulated flat plug sleeve, 4.78 x 0.51 mm, AWG 17.5 to 16, brass, tin-plated, 63667-3
Order No.: 72P0587
EAN: 4099891713881
MPN:
63667-3
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
844.90 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1690 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 63667-3, TE Connectivity
Magnet wire terminal, Tab, Mating tab width 4.78 mm, Size 4, 1.22 - 1.45 mm Aluminum wire, 1.09 - 1.29 mm Magnet wire.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 17,5 bis 16 | |
Suitable for | 4,78 x 0,51 mm | |
Isolated | No | |
Length | 21.08 mm | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |