776300-1 | TE Connectivity

Plug sleeve, 776300-1

Order No.: 72P1418
EAN: 4099891714086
MPN:
776300-1
Series: AMPSEAL
776300-1 TE Connectivity Receptacles Image 1
776300-1 TE Connectivity Receptacles Image 2
776300-1 TE Connectivity Receptacles Image 3
776300-1 TE Connectivity Receptacles Image 4
776300-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 18 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 776300-1, TE Connectivity

Automotive terminal, Pin, Pin diameter 1.59 mm , 18-14 AWG Wire size, 0.8-2 mm² Wire size, Gold (Au) Interface Plating.

Features

  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Connection Crimpanschluss
Version Rundsteckhülse
AWG cross-section AWG 18 bis 14
Isolated No
Length 23.21 mm
Cable cross-section 0,8 bis 2 mm²
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes