880636-1 | TE Connectivity
Uninsulated flat plug sleeve, 1.03 to 2.62 mm², AWG 17 to 13, brass, 880636-1
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Available in 5 Days: 44,609 pcs.
Leadtime: 21 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1202 €
10000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 880636-1, TE Connectivity
Quick disconnect, Tab, 17-13 AWG Wire size, 1.03-2.62 mm² Wire size, Straight, Brass, Unplated plating, Loose piece/Carton.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 17 to 13 | |
Isolated | No | |
Length | 28 mm | |
Cable cross-section | 1.03 to 2.62 mm² | |
Material | brass |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |