880688-1 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.8 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 880688-1

Order No.: 34P7877
EAN: 4099889620726
MPN:
880688-1
Series: FASTIN-FASTON
880688-1 TE Connectivity Receptacles Image 1
880688-1 TE Connectivity Receptacles Image 2
880688-1 TE Connectivity Receptacles Image 3
880688-1 TE Connectivity Receptacles Image 4
880688-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,313.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0821 €

Quick disconnect, 880688-1, TE Connectivity

Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .4 mm, Wire Size: 20 – 17 AWG, Wire Size: .51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .8 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,8 mm
Isolated No
Length 28 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Messing
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes