881607-2 | TE Connectivity
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 881607-2
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 12 Weeks **
Total Price:
821.10 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0547 €
30000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 881607-2, TE Connectivity
Quick disconnect, Receptacle, 20-17 AWG Wire size, 0.51-1.03 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 17 | |
Suitable for | 2,8 x 0,81 mm | |
Isolated | No | |
Length | 14.5 mm | |
Cable cross-section | 0,51 bis 1,03 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |