881719-1 | TE Connectivity
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 881719-1
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0774 €
Quick disconnect, 881719-1, TE Connectivity
Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 20 – 17 AWG, Wire Size: .51 – 1.03 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 90 °C, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 17 | |
Suitable for | 2,8 x 0,81 mm | |
Isolated | No | |
Length | 22 mm | |
Cable cross-section | 0,51 bis 1,03 mm² | |
Material | Messing |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |