9-520336-2 | TE Connectivity

Insulated flat plug sleeve, 4.75 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, black, 9-520336-2

Order No.: 35P4495
EAN: 4099889627107
MPN:
9-520336-2
Series: Ultra-Fast
9-520336-2 TE Connectivity Receptacles Image 1
9-520336-2 TE Connectivity Receptacles Image 2
9-520336-2 TE Connectivity Receptacles Image 3
9-520336-2 TE Connectivity Receptacles Image 4
9-520336-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
3,665.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.3332 €

Flat receptacle, 9-520336-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2200, Packaging Method: Strip/Reel, Barrel Color: Black

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation schwarz
Geeignet für 4,75 x 0,81 mm
Isoliert Yes
Länge 13.08 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes