2176194-5 | TE Connectivity
SMD 0402 resistor assortment CPF 0402 10K~255K LAB KIT, 2176194-5
Unit Price (€ / pc.)
759.3390 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 17 Weeks **
Total Price:
759.34 € *
Price list
Quantity
Price per unit*
1 pcs.
759.3390 €
2 pcs.
745.0233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 2176194-5, TE Connectivity
The 2176194-5 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.
Features
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial Control
- Instrumentation
- Medical
Technical specifications
Design | SMD 0402 | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | Leiterplattenmontage | |
resistance values | 10 kΩ bis 255 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |