3-1474644-1 | TE Connectivity

Flat conductor connector, 16 pole, pitch 2.54 mm, 0.25 mm², AWG 24, nomex, 3-1474644-1

Order No.: 38P7673
EAN: 4099891233556
MPN:
3-1474644-1
FSN-23A-16
3-1474644-1 TE Connectivity Ribbon Cables
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 9 pcs.
Available in 5 Days: 1,072 pcs.
Leadtime: 22 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8909 €
100 pcs.
4.2959 €
250 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat flexible strip jumper, 3-1474644-1, TE Connectivity

Wire-to-Board jumpers and shunts, Flat flexible strip jumper, Wire-to-Board, 16 position, Centerline: 2.54 mm, 1 row, Length: 76.2 mm.

Technical specifications
Core insulation material Nomex
Number of cores 16
Version Flachbandleitung
AWG cross-section AWG 24
Halogen free No
Cable length 76.2 mm
Cable cross-section 0,25 mm²
Rated voltage 300 V
Grid 2.54 mm
Temperature range (active) -40 °C bis 125 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes