1-1571986-1 | TE Connectivity

Rocker switch, black, 1 pole, On-On, changeover switch, 5 A/120 VAC, unlit, unprinted, 1-1571986-1

Order No.: 19G1098
EAN: 4099889186222
MPN:
1-1571986-1
A101J1AV2Q004
Series: Gemini A
1-1571986-1 TE Connectivity Rocker Switches Image 1
1-1571986-1 TE Connectivity Rocker Switches Image 2
1-1571986-1 TE Connectivity Rocker Switches Image 3
1-1571986-1 TE Connectivity Rocker Switches Image 4
1-1571986-1 TE Connectivity Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available in 5 Days: 908 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker Switch, 1-1571986-1, TE Connectivity

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Small, Indicator/Imprint Legend: None, Panel Cutout Size: 10.62 x 17.96 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Rocker Switch Voltage Rating: 250 VAC, Rocker Switch Voltage Rating: 28 VDC, Body Color: Black, Actuator Color: Black, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 2 A, Termination Type: Printed Circuit, Mounting Angle: Vertical Right Angle, Rocker Switch Mounting Type: Printed Circuit Board, Process Sealed: No, VDE Tested: No

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection PCB connection
Design rectangular
contact surface silver-plated
min. Geräteausschnitt 10.62 x 17.96 mm
Breaking capacity 5 A/120 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes