1571986-7 | TE Connectivity
Rocker switch, black, 1 pole, On-On, changeover switch, 0.4 A/20 VAC, unlit, unprinted, 1571986-7
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,005.15 € *
Price list
Quantity
Price per unit*
500 pcs.
4.0103 €
1000 pcs.
3.9032 €
2500 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker Switch, 1571986-7, TE Connectivity
Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Small, Indicator/Imprint Legend: None, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Rocker Switch Voltage Rating: 20 VAC, Rocker Switch Voltage Rating: 20 VDC, Body Color: Black, Actuator Color: Black, Switch Contact Plating Material: Gold, Rocker Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Rocker Switch Mounting Type: Printed Circuit Board, Process Sealed: No, VDE Tested: No
Technical specifications
Connection | Leiterplattenanschluss | |
Design | rechteckig | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | Umschalter | |
Breaking capacity | 0,4 A/20 VAC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |