1571986-8 | TE Connectivity

Rocker switch, black, 1 pole, On-On, changeover switch, 2 A/250 VAC, unlit, unprinted, 1571986-8

Order No.: 19G1096
EAN: 4099889186215
MPN:
1571986-8
A101J1AQ004
Series: Gemini A
1571986-8 TE Connectivity Rocker Switches Image 1
1571986-8 TE Connectivity Rocker Switches Image 2
1571986-8 TE Connectivity Rocker Switches Image 3
1571986-8 TE Connectivity Rocker Switches Image 4
1571986-8 TE Connectivity Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0214 €
50 pcs.
5.4145 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1571986-8, TE Connectivity

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Small, Indicator/Imprint Legend: None, Panel Cutout Size: 10.62 x 17.96 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Rocker Switch Voltage Rating: 250 VAC, Rocker Switch Voltage Rating: 28 VDC, Body Color: Black, Actuator Color: Black, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 2 A, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Rocker Switch Mounting Type: Printed Circuit Board, Process Sealed: No, VDE Tested: No

Technical specifications
Anschluss Leiterplattenanschluss
Bauform rechteckig
Bedruckt No
beleuchtet No
Farbe Betätiger schwarz
Kontaktoberfläche versilbert
min. Geräteausschnitt 10,62 x 17,96 mm
Polzahl 1-polig
Schaltfunktion Umschalter
Schaltleistung 2 A/250 VAC
Schaltstellung Ein-Ein
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei