1-2199298-2 | TE Connectivity
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), phosphor bronze for DIL-IC, 1-2199298-2
Unit Price (€ / pc.)
0.4046 € *
Available: 2,303 pcs.
Leadtime: 9 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.2916 €
250 pcs.
0.2440 €
1000 pcs.
0.2094 €
2500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC-Sockel, 1-2199298-2, TE Connectivity
The 1-2199298-2 is a 2-row DIP Socket with tin/lead-plated sleeve and through hole contact termination.
Features
- Brass/Copper Sleeve
- Pin Contact Type
- Vertical Mounting Angle
- -40 to 105°C Operating Temperature
Technical specifications
Version | IC-Fassung | |
Suitable for | DIL-IC | |
Contact material | Phosphorbronze | |
Length | 10.16 mm | |
Material | PBT/glasgefüllt | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated current | 1 A | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |