1-2273001-1 | TE Connectivity

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273001-1

Order No.: 38P9443
EAN: 4099891103354
MPN:
1-2273001-1
1-2273001-1 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 36 Weeks **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.6977 €
50 pcs.
10.5315 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 1-2273001-1, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Socket, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes