1-2273001-3 | TE Connectivity

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 1-2273001-3

Order No.: 38P9444
EAN: 4099891103361
MPN:
1-2273001-3
1-2273001-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
10.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2221 €

Sensor/actuator cable, 1-2273001-3, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Socket, M8 Pigtail, Straight connector orientation (End A), Length 5 m

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes