1-2273008-3 | TE Connectivity

Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 1-2273008-3

Order No.: 38P9418
EAN: 4099891103118
MPN:
1-2273008-3
1-2273008-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
590.83 € *
Price list
Quantity
Price per unit*
50 pcs.
11.8167 €
100 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 1-2273008-3, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Right angle connector orientation (End A), Length 5 m

Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes