1-2273035-3 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, black, 4 A, 1-2273035-3

Order No.: 38P9387
EAN: 4099891102821
MPN:
1-2273035-3
1-2273035-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.9602 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 25 Weeks **
Total Price:
199.80 € *
Price list
Quantity
Price per unit*
5 pcs.
39.9602 €
12 pcs.
39.2343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 1-2273035-3, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 5 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Country of origin HK
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes