1-2273042-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 1.5 m, PVC, gray, 4 A, 1-2273042-1
Order No.: 71P1447
EAN: 4099891671525
MPN:
1-2273042-1
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 36 Weeks **
Total Price:
212.59 € *
Price list
Quantity
Price per unit*
9 pcs.
23.6215 €
20 pcs.
23.1812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2273042-1, TE Connectivity
M12 Plug x 1.0 straight plug pigtail shld A0, Sensor/Actuator, Number of positions: 3, Single ended, Plastic.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 3-polig | |
Kabellänge | 1.5 m | |
Farbe | grau | |
Material | PVC | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |