1-2273042-3 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PVC, gray, 4 A, 1-2273042-3

Order No.: 71P1448
EAN: 4099891671532
MPN:
1-2273042-3
1-2273042-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.0935 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 36 Weeks **
Total Price:
204.56 € *
Price list
Quantity
Price per unit*
6 pcs.
34.0935 €
14 pcs.
33.4628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273042-3, TE Connectivity

M12 Plug x 1.0 straight plug pigtail shielded A0, Sensor/Actuator, Number of positions: 3, Single ended, Plastic.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 5 m
Farbe grau
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes