1-2273043-4 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, gray, 4 A, 1-2273043-4

Order No.: 71P1452
EAN: 4099891671570
MPN:
1-2273043-4
1-2273043-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.7063 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 36 Weeks **
Total Price:
198.83 € *
Price list
Quantity
Price per unit*
4 pcs.
49.7063 €
10 pcs.
48.7662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273043-4, TE Connectivity

M12 Socket x 1.0 straight socket pigtail shielded A0, Sensor/Actuator, Number of positions: 3, Single ended, Plastic.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 10 m
Farbe grau
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes