1-2273045-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PVC, gray, 4 A, 1-2273045-1
Order No.: 38P9392
EAN: 4099891102876
MPN:
1-2273045-1
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
325.49 € *
Price list
Quantity
Price per unit*
13 pcs.
25.0376 €
50 pcs.
23.8833 €
100 pcs.
23.2764 €
500 pcs.
21.7770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273045-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |