1-2273101-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, gray, 4 A, 1-2273101-3
Order No.: 71P1461
EAN: 4099891671648
MPN:
1-2273101-3
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 17 Weeks **
Circular connector, 1-2273101-3, TE Connectivity
M12 Socket x 1.0 angled pigtail A, Sensor/Actuator, Number of positions: 5, Right angle, Single ended, Plastic.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |