1-2273105-2 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PVC, black, 4 A, 1-2273105-2

Order No.: 71P1462
EAN: 4099891671655
MPN:
1-2273105-2
1-2273105-2 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.5830 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
30.58 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5830 €
10 pcs.
28.1316 €
25 pcs.
25.3232 €
50 pcs.
22.7885 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273105-2, TE Connectivity

M12 Pigtail Sensor actuator cable, 4 Position, 3 m, Sensor/Actuator, Code A, M12 Socket, Single ended, Plastic.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes