1-2273109-3 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, PVC, black, 4 A, 1-2273109-3

Order No.: 71P1464
MPN:
1-2273109-3
1-2273109-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
10 pcs.
19.2066 €
25 pcs.
17.2788 €
50 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273109-3, TE Connectivity

M8 to M12 Sensor actuator cable, 4 Position, 1 m, Sensor/Actuator, Code A, M8 Plug, M12 Socket, Double ended, Plastic.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 34 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes