1-2273111-4 | TE Connectivity

Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273111-4

Order No.: 38P9414
EAN: 4099891103071
MPN:
1-2273111-4
1-2273111-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.1320 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 25 Weeks **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
10 pcs.
24.9662 €
25 pcs.
22.4672 €
50 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 1-2273111-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Socket, M12 Plug, M8 to M12, Straight connector orientation (End A)

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes