1-2273117-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273117-4
Order No.: 71P1467
EAN: 4099891671679
MPN:
1-2273117-4
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 25 Weeks **
Total Price:
282.57 € *
Price list
Quantity
Price per unit*
15 pcs.
18.8377 €
25 pcs.
18.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2273117-4, TE Connectivity
M12 straight plug to M12 angled socket AA, Sensor/Actuator, Number of positions: 4, Right angle, Double ended, Plastic.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |