1-2273120-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273120-4
Order No.: 71P1468
EAN: 4099891671686
MPN:
1-2273120-4
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 25 Weeks **
Total Price:
253.11 € *
Price list
Quantity
Price per unit*
15 pcs.
16.8742 €
30 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2273120-4, TE Connectivity
M12 angled plug to M12 straight socket AA, Sensor/Actuator, Number of positions: 3, Right angle, Double ended, Plastic.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |