1-2273122-2 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 0.6 m, PVC, black, 4 A, 1-2273122-2

Order No.: 71P1470
EAN: 4099891671709
MPN:
1-2273122-2
1-2273122-2 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 25 Weeks **
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.4807 €
25 pcs.
16.6243 €
50 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273122-2, TE Connectivity

M12 angled plug to M12 straight socket AA, Sensor/Actuator, Number of positions: 5, Right angle, Double ended, Plastic.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 0.6 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes