1-2273122-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 1.5 m, PVC, black, 4 A, 1-2273122-4

Order No.: 38P9305
EAN: 4099891102210
MPN:
1-2273122-4
1-2273122-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
81.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
20.349 €

Sensor/actuator cable, 1-2273122-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Plug, M12 Socket, M12, Right angle connector orientation (End A)

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes