1-2273126-4 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273126-4

Order No.: 71P1473
EAN: 4099891671723
MPN:
1-2273126-4
1-2273126-4 TE Connectivity Sensor-Actuator Cables Image 1
1-2273126-4 TE Connectivity Sensor-Actuator Cables Image 2
1-2273126-4 TE Connectivity Sensor-Actuator Cables Image 3
1-2273126-4 TE Connectivity Sensor-Actuator Cables Image 4
1-2273126-4 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
30.2022 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 14 Weeks **
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
10 pcs.
27.7865 €
25 pcs.
25.0019 €
50 pcs.
22.5029 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 1-2273126-4, TE Connectivity

M12 Sensor actuator cable, 4 Position, 1.5 m, Sensor/Actuator, Code A, M12 Socket, M12 Plug, Double ended, Plastic.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes