1838244-3 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, black, 5 A, 1838244-3

Order No.: 38P9315
EAN: 4099891102258
MPN:
1838244-3
1838244-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
116.52 € *
Price list
Quantity
Price per unit*
8 pcs.
14.5656 €
45 pcs.
13.5779 €
200 pcs.
12.8163 €
400 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator cable, 1838244-3, TE Connectivity

M12, Straight, Female connector, 4-position, PVC cable

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
Rated current 5 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes