1838246-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, black, 5 A, 1838246-3
Order No.: 38P9318
EAN: 4099891102265
MPN:
1838246-3
Unit Price (€ / pc.)
50.9439 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor/actuator cable, 1838246-3, TE Connectivity
M12, Straight, Female connector, 4-position, PUR cable
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
Material | PVC | |
Rated current | 5 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |