1838264-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 5 A, 1838264-3
Order No.: 71P3668
EAN: 4099891671747
MPN:
1838264-3
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 15 Weeks **
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
8 pcs.
26.9535 €
18 pcs.
26.4537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1838264-3, TE Connectivity
M12 female connector, Right angle, Number of positions: 3, LED, Single ended, Polyurethane, Bag.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | Yes | |
max. Voltage | 500 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |