2-2273124-1 | TE Connectivity

Sensor actuator cable, M8-cable plug, angled to M8-cable plug, straight, 3 pole, 0.3 m, PUR/PVC, black, 4 A, 2-2273124-1

Order No.: 71P5873
EAN: 4099891671754
MPN:
2-2273124-1
TE Connectivity
2-2273124-1 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 36 Weeks **
Total Price:
12.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
12.3165 €

Sensor actuator cable, 2-2273124-1, TE Connectivity

The 2-2273124-1 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M8-cable plug, angled
Connection (2) M8-cable plug, straight
Colour black
Cable length 0.3 m
LED display Yes
Material PUR/PVC
max. Voltage 24 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes