2-2273124-4 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to M8-cable plug, straight, 3 pole, 1.5 m, PUR/PVC, black, 4 A, 2-2273124-4
Order No.: 71P5874
MPN:
2-2273124-4
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.4926 €
25 pcs.
16.6481 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2-2273124-4, TE Connectivity
The 2-2273124-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M8-Kabelstecker, abgewinkelt | |
Connection (2) | M8-Kabelstecker, gerade | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR/PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |