2-2273126-1 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 4 pole, 0.3 m, PUR/PVC, black, 4 A, 2-2273126-1

Order No.: 71P5876
EAN: 4099891671761
MPN:
2-2273126-1
2-2273126-1 TE Connectivity Sensor-Actuator Cables Image 1
2-2273126-1 TE Connectivity Sensor-Actuator Cables Image 2
2-2273126-1 TE Connectivity Sensor-Actuator Cables Image 3
2-2273126-1 TE Connectivity Sensor-Actuator Cables Image 4
2-2273126-1 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
22.9789 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 14 Weeks **
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
10 pcs.
21.1463 €
25 pcs.
19.0281 €
50 pcs.
17.1241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 2-2273126-1, TE Connectivity

The 2-2273126-1 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 0.3 m
Colour schwarz
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes