2273000-1 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 2273000-1
Order No.: 38P9437
EAN: 4099891103293
MPN:
2273000-1
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.1610 €
50 pcs.
12.7449 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273000-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |