2273000-3 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 2273000-3
Order No.: 71P6260
EAN: 4099891671785
MPN:
2273000-3
Unit Price (€ / pc.)
29.3692 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 36 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
27.0249 €
25 pcs.
24.3236 €
50 pcs.
21.8841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2273000-3, TE Connectivity
The 2273000-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |