2273001-3 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 2273001-3
Order No.: 38P9449
EAN: 4099891103415
MPN:
2273001-3
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Sensor/actuator cable, 2273001-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Socket, M8 Pigtail, Straight connector orientation (End A), Length 5 m
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |