2273002-1 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1.5 m, PUR, black, 4 A, 2273002-1

Order No.: 38P9438
EAN: 4099891103309
MPN:
2273002-1
2273002-1 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.5517 €
25 pcs.
17.5882 €
50 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 2273002-1, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Plug, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes