2273002-3 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 2273002-3

Order No.: 71P6261
EAN: 4099891671792
MPN:
2273002-3
2273002-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.7706 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
10 pcs.
34.7480 €
25 pcs.
31.2732 €
50 pcs.
28.1435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 2273002-3, TE Connectivity

The 2273002-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes