2273008-1 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 1.5 m, PUR, black, 4 A, 2273008-1
Order No.: 38P9421
EAN: 4099891103149
MPN:
2273008-1
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 36 Weeks **
Sensor/actuator cable, 2273008-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |