2273023-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PUR, black, 4 A, 2273023-4
Order No.: 71P6268
EAN: 4099891671846
MPN:
2273023-4
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 25 Weeks **
Sensor actuator cable, 2273023-4, TE Connectivity
The 2273023-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |