2273028-3 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 2273028-3
Order No.: 38P9373
EAN: 4099891102685
MPN:
2273028-3
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
779.45 € *
Price list
Quantity
Price per unit*
50 pcs.
15.5890 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273028-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |