2273041-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273041-1
Order No.: 38P9391
EAN: 4099891102869
MPN:
2273041-1
Unit Price (€ / pc.)
46.1125 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
138.34 € *
Price list
Quantity
Price per unit*
3 pcs.
46.1125 €
13 pcs.
43.7087 €
25 pcs.
42.6496 €
100 pcs.
40.4481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273041-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 1.5 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |