2273042-3 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, gray, 4 A, 2273042-3

Order No.: 71P6271
EAN: 4099891671877
MPN:
2273042-3
2273042-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.0923 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 36 Weeks **
Total Price:
222.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
37.0923 €

Sensor actuator cable, 2273042-3, TE Connectivity

The 2273042-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes