2273046-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, gray, 4 A, 2273046-4
Order No.: 38P9380
EAN: 4099891102753
MPN:
2273046-4
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Sensor/actuator cable, 2273046-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 10 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |