2273047-2 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, gray, 4 A, 2273047-2

Order No.: 38P9399
EAN: 4099891102944
MPN:
2273047-2
TE Connectivity
2273047-2 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.1923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
25.1923 €

Sensor/actuator cable, 2273047-2, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 3 m

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour gray
Cable length 3 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes