2273047-4 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, gray, 4 A, 2273047-4

Order No.: 38P9401
EAN: 4099891102968
MPN:
2273047-4
2273047-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.5472 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 17 Weeks **
Total Price:
242.19 € *
Price list
Quantity
Price per unit*
4 pcs.
60.5472 €
8 pcs.
59.4167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 2273047-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 10 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes